Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1J181MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 180muF ±20% 0.492Dia 12.50mm
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J181MHD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+51.03%

CAD Models

Download Nichicon UPW1J181MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.607
$ 0.607
Stock
37,429
21,248
21,248
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
150 mΩ
150 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
663 mA
1.02 A
1.02 A
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC1J181S
Cap Aluminum 180uF 63V 20% (12.5 X 15mm) Radial 5mm 1020mA 5000h 105°C Bulk
NichiconUHE1H181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
NichiconUPW1H181MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 180muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYA500ELL181MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConELXZ500ELL181MJ16S
Cap Aluminum Lytic 180uF 50V 20% (10 X 16mm) Radial 5mm 850mA 5000h 105°C Bulk
United Chemi-ConEKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 980mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW1J181MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 180muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 180uF 63V 20% (12.5 X 15mm) Radial 7.5mm 1020mA 7000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 63VOLTS 180UF SMALL PACKAGE, LOW IMPEDANCE,
180uF 63V 卤20% 1.02A@100kHz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 180 uF 63 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL