Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1H221MPD6

Capacitor Aluminum Electrolytic Cap 220uF 50V 20% Radial 10X20 LS 5 mm | Nichicon UPW1H221MPD6
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H221MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago

Newark

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
+0.54%

CAD Models

Download KYOCERA AVX UPW1H221MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.358
$ 0.358
Stock
385,032
138,253
138,253
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
90 mΩ
90 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
669.5 mA
1.03 A
1.03 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Bulk
PanasonicEEUFC1J221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J221MHD
Capacitor Aluminum Electrolytic Cap220uF 63V 20% Radial 12.5X20 LS 5mm | Nichicon UPM1J221MHD
PanasonicEEUFC1J221SB
Cap Aluminum 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000 hr Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UPW1H221MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 220uF 50V 20% Radial 10X20 LS 5 mm | Nichicon UPW1H221MPD6
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1030mA 5000h 105C Automotive Bulk
220uF 50V Aluminum Electrolytic Capacitor, Radial, 105¡ãC, 1.03A Ripple
PW Series 220 uF 50 V 105°C Ø10x20 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1H221MPD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX