What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1C681MPD6

Capacitor Aluminum Electrolytic Cap 680uF 16V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1C681MPD6
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C681MPD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-4.40%

CAD Models

Download KYOCERA AVX UPW1C681MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.295
$ 0.295
Stock
15,550
217,551
217,551
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
65 mΩ
65 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
510.75 mA
995 mA
995 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1C681L
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
PanasonicEEU-FC1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C681L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of KYOCERA AVX UPW1C681MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 680uF 16V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1C681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 5mm 995mA 3000h 105C Automotive Bulk
PW Series 680 uF 16 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor 680Uf, 16V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1C681MPD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX