What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPW1C181MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 180muF 卤20% 0.248Dia 6.30mm
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C181MED1TD.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1C181MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.163
Stock
22,693
50,040
Authorized Distributors
1
3
Capacitance
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
230 mΩ
460 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
279.5 mA
279.5 mA
Height - Seated (Max)
16.51 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

United Chemi-ConELXY160ELL181MF15D
Cap Aluminum Lytic 180uF 16V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 180muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860080273006
WCAP-ATLI Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF
NichiconUPJ1C181MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 180muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPW1C181MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 180muF 卤20% 0.248Dia 6.30mm
NICHICON UPW1C181MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 180uF 16V 20% (6.3 X 15mm) Radial 2.5mm 430mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
279.5mA@120Hz 卤20% 2.5mm 16V 180uF Plugin,D6.3xL16.5mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 180Uf, 16V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:180Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Nichicon UPW1C181MED1TD
CAP, 180µF, 16V, 20%; Capacitance: 180µF; Voltage Rating: 16V; Product Range: PW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5; Available until stocks are exhausted

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL