Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J822MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 8200muF ±20% 0.630Dia 16.00mm

$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J822MHD.

IHS

Datasheet8 pages3 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPW0J822MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.077
$ 1.082
Stock
349
13,413
Authorized Distributors
4
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.5585 A
3.01 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC0J822
Cap Aluminum 8200uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEUFR0J822
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 8200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FR0J822B
Panasonic EEUFR0J822B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8200uF 6.3V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM0J822MHD6
8200uF 6.3V 卤20% 2.6A@10kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPW0J822MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 8200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 8200 μ F, 6.3 V, RoHS
Nichicon SCT
8200uF 6.3V 18m惟 卤20% 2.559A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 8200UF 20% 6.3V RADIAL

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX