Rubycon 6.3ZLJ8200M16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLJ8200M16X25.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Inventory History

1 year trend:
Restocked

CAD Models

Download Rubycon 6.3ZLJ8200M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.93
$ 0.93
Stock
1,095
35,953
35,953
Authorized Distributors
3
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.541 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

8200uF 6.3V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR0J822
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 8200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FR0J822B
Panasonic EEUFR0J822B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW0J822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 8200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF
PanasonicEEU-FC0J822
Cap Aluminum 8200uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 6.3ZLJ8200M16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8200uF 6.3V 17mΩ ±20% 2.541A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 8200UF 20% 6.3V RADIAL
Aluminium Electrolytic Capacitor, Zlj Series, 8200 - F, - 20%, 6.3 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ8200M16X25
Radial Can ZLJ 6.3V 8200muF ±20% 0.630Dia 16.00mm
CAP, 8200µF, 6.3V, 20%; Capacitance: 8200µF; Voltage Rating: 6.3V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 3630mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG