Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 470muF ±20% 0.315Dia 8.00mm

$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J471MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages11 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.37%

CAD Models

Download KYOCERA AVX UPW0J471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.225
$ 0.225
Stock
58,449
236,515
236,515
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
234 mΩ
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
416.25 mA
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC0J471
Capacitor Aluminum 470uF 6.3VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
NichiconUPS0J471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicECA0JHG471
Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
KYOCERA AVXUVR0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUVZ0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW0J471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 470muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum Electrolytic Cap 470uF 6.3V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW0J471MPD
470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX