Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HB0J330R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB0J330R.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

element14 APAC

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Panasonic EEE-HB0J330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.122
Stock
96,080
49,232
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
29 mA
29 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm

Related Parts

PanasonicEEV-HB0J330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB0J330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
33uF 6.3V 37mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 6.3V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWR0J330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA0J330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-HB0J330R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 33uF 6.3V 20%35 (4 X 5.8mm) SMD 29mA 2000h 105°C T/R
CAPACITOR ALUM ELEC, 33UF, 6.3V, 20%, SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:4mm; Capacitor Case Style:-; Capacitor Terminals:SMD ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 33UF, 6.3V, 20%, SM; CAPACITOR ALUM ELEC, 33UF, 6.3V, 20%, SMD; Product Range:PANASONIC - HB Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:4mm; Height:5.8mm; Packaging:Cut Tape; Operating Temperature Max:105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB0J330R.