Nichicon UPV1H180MFD

Aluminum Electrolytic Capacitor, 18UF 50 V, Pv Series 5000H 5 (dia.) X 11MM
$ 0.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H180MFD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPV1H180MFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.15
$ 0.15
Stock
14,369
43,211
43,211
Authorized Distributors
4
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
155 mA
155 mA
155 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

PanasonicEEUFR1J180
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR1J180B
Panasonic EEUFR1J180B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB630ELL180ME11D
Cap Aluminum Lytic 18uF 63V 20%( 5 X 11mm) Radial 2mm 220mA 5000h 105C Bulk
United Chemi-ConEKZN630ELL180ME11D
Cap Aluminum Lytic 18uF 63V 20%( 5 X 11mm) Radial 2mm 240mA 6000h 105C Bulk
Wurth Elektronik860080773003
WCAP-ATLI Aluminum Electrolytic Capacitors
Al Electrolytic Cap, TH, 18μF 63V ±20% D5×L11mm H12.5mm Pitch 2mm 6000h@105°C 72.66mA@120Hz

Descriptions

Descriptions of Nichicon UPV1H180MFD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 18UF 50 V, PV SERIES 5000H 5 (DIA.) X 11MM
18uF 50V 卤20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
18μF 50V ±20% 2mm 5000h@ 105°C 155mA 5101-4 Through hole mounting 5mm*11mm*12.5mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 18 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 18UF 20% 50V RADIAL TH
Radials/Bulk |Nichicon UPV1H180MFD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL