Panasonic EEU-FC1H180

Cap Aluminum 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105°C Bulk
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H180.

Panasonic

Datasheet10 pages10 years ago

Farnell

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.70%

CAD Models

Download Panasonic EEU-FC1H180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.213
$ 0.213
Stock
43,211
14,369
14,369
Authorized Distributors
6
4
4
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
155 mA
155 mA
155 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1V180
Cap Aluminum 18uF 35V 20% (4 X 11mm) Radial 1.5mm 120mA 1000h 105°C Bulk
NichiconUPW1H180MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 18muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1J180
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR1J180B
Panasonic EEUFR1J180B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW1V180MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 18UF 35 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
United Chemi-ConEKZN630ELL180ME11D
Cap Aluminum Lytic 18uF 63V 20%( 5 X 11mm) Radial 2mm 240mA 6000h 105C Bulk
PanasonicEEU-FC1H180B
Cap Aluminum Lytic 18uF 50V 20%( 5 X 11mm) Radial 5mm 155mA 1000h 105C Automotive Ammo
Wurth Elektronik860080773003
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEU-FC1H180 provided by its distributors.

Cap Aluminum 18uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105°C Bulk
Panasonic EEUFC1H180 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 18uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, 18µF, 50V, 20%; Capacitance:18µF; Voltage Rating:50V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 18Uf, 50V, 20%, Radial; Capacitance:18Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEU-FC1H180.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H180.
  • EEUFC1H180
  • EEUFC1H180.