Rubycon 63ZLH18MEFC5X11

Al Electrolytic Cap, TH, 18μF 63V ±20% D5×L11mm H12.5mm Pitch 2mm 6000h@105°C 72.66mA@120Hz
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH18MEFC5X11.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+149%

CAD Models

Download Rubycon 63ZLH18MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.106
$ 0.106
Stock
23,335
54,730
54,730
Authorized Distributors
6
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
510 mΩ
510 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
72.66 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZN630ELL180ME11D
Cap Aluminum Lytic 18uF 63V 20%( 5 X 11mm) Radial 2mm 240mA 6000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 18muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1J180
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR1J180B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 18muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKYB630ELL180ME11D
Cap Aluminum Lytic 18uF 63V 20%( 5 X 11mm) Radial 2mm 220mA 5000h 105C Bulk
NichiconUPV1H180MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 18muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 63ZLH18MEFC5X11 provided by its distributors.

Al Electrolytic Cap, TH, 18μF 63V ±20% D5×L11mm H12.5mm Pitch 2mm 6000h@105°C 72.66mA@120Hz
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 6000h 105C Bulk
CAPACITOR ALUM ELECT, 18UF, 63V, 20%, RADIAL; Capacitance:18µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:6000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:63V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH18MEFC 5X11