Rubycon 250VXG220MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250VXG220MEFCSN22X25.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 250VXG220MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 2.606
$ 2.606
Stock
45,982
4,594
4,594
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.13 Ω
1.13 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.22 A
1 A
1 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUPT2D221MHD
220uF 200V 卤20% 760mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPT2P221MHD6
220uF 220V 卤20% 770mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPT2D221MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicEEU-EB2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cornell Dubilier381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105C

Descriptions

Descriptions of Rubycon 250VXG220MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.22A@120Hz 10mm 250V 220uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 250V ±20% 10mm 5000h@105°C 1.22A@120Hz 1.83A@10kHz TH Snap-In, Clip Mount D22×L27mm 22mm × 25mm × 27mm
CAP ALUM 220UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 220UF, 250V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG