Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPT2D121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 120muF ±20% 0.492Dia 12.50mm
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D121MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.59%

CAD Models

Download Nichicon UPT2D121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.904
Stock
8,249
9,642
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
530 mA
810 mA
Height - Seated (Max)
31.496 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2P121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 120muF ±20% 0.492Dia 12.50mm
NichiconUPT2E121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 120muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ161ELL121MJ35S
120uF 160V ±20% Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ201ELL121MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKXJ251ELL121ML25S
120uF 250V ±20% 755mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPT2D121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 120muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 120uF 200V 20% (12.5 X 31.5mm) Radial 5mm 530mA 5000h 105C Bulk
120uF 200V 卤20% 530mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120μF 200V ±20% 5mm 5000h@ 105°C 530mA@ 120Hz,848mA@ 10kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*31.5mm*31.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL