What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPS2A221MHD

PS Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A221MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPS2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.855
$ 0.855
Stock
57,219
161,291
161,291
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
89 mΩ
89 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
245 mA
1.08 A
1.08 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
NichiconUPM2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF 卤20% 0.630Dia 16.00mm
220uF 100V ±20% 1.62A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 220muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPS2A221MHD provided by its distributors.

PS Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 100 V, RoHS
Nichicon SCT
220¦ÌF 100V ¡À20% 7.5mm 3000h@ 105¡ãC 445mA@ 120Hz 16mm*25mm*27mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM ELECT 220UF 100V 20% (16 X 25) RADIAL
Radial Can UPS 100V 220muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPS2A221MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL