Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1J471MHD

Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1J471MHD
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1J471MHD.

IHS

Datasheet6 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+743%

CAD Models

Download KYOCERA AVX UPS1J471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 1.07
Stock
15,522
4,209
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
1000 hours
Ripple Current
27.2 mA
465 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPS1H471MHD
Capacitor Aluminum Electrolytic Cap470uF 50V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1H471MHD
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
KYOCERA AVXUPM1J471MHD6
Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 16X25 LS 7.5mm | Nichicon UPM1J471MHD6
KYOCERA AVXUPW1H471MHD
Capacitor Aluminum Electrolytic Cap 470uF 50V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1H471MHD
PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFM1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPS1J471MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x25 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elec 470Uf, 63V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPS1J471MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX