Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1H330MED

Aluminum Electrolytic Capacitor, 33UF 50 V DC, Ps Series 2000H 6.3 (dia.) X 11MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1H330MED.

IHS

Datasheet6 pages4 years ago

Future Electronics

Newark

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UPS1H330MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

KYOCERA AVXUPW1J330MED
Capacitor Aluminum Electrolytic Cap 33uF 63V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1J330MED
NichiconUPS1J330MED
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 63 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
PanasonicEEUFM1V330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk

Descriptions

Descriptions of KYOCERA AVX UPS1H330MED provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 50 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 250mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 50volts 33uF 6.3x11 20% 2.5LS
PS series 33 uF 50 V 105°C Ø6.3x11 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 33 μ F, 50 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 33Uf, 50V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPS1H330MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX