Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1H222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 2200muF ±20% 0.709Dia 18.00mm

$ 1.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1H222MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-47.37%

CAD Models

Download KYOCERA AVX UPS1H222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.503
$ 1.546
$ 1.546
Stock
3,037
208,214
208,214
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
23 mΩ
23 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
205 mA
3.1 A
3.1 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1J222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 2200muF 卤20% 0.984Dia 25.00mm
Cornell DubilierSLP222M063C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 63V, 25X30
KYOCERA AVXLLS1J222MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 2200muF 卤20% 0.866Dia 22.00mm
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPS1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1H222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2300mA 3000h 105C Bulk
Capacitor Aluminum Electrolytic Cap2200uF 50V 20% Radial 18X35.5 LS 7.5mm | Nichicon UPS1H222MHD
Aluminum Electrolytic Capacitors - Leaded 50volts 2200uF 18x35.5 20% 7.5LS
2200uF 50V 35m惟 卤20% 2.001A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PS Series 2200 uF 50V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX