What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPS1C103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 10000muF ±20% 0.709Dia 18.00mm
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C103MHD.

Inventory History

3 month trend:
-7.01%

CAD Models

Download Nichicon UPS1C103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.007
$ 1.2
$ 1.2
Stock
45,909
19,340
19,340
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
3000 hours
8000 hours
8000 hours
Ripple Current
426 mA
3.23 A
3.23 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX103M016A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 10000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1CA103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.066 Ohm 2600mA 3000h 105°C Bulk
NichiconLGU1C103MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 10000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 10000muF ±20% 0.984Dia 25.00mm
PanasonicECOS1CP103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPS1C103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 10000muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 10000 μ F, 16 V, RoHS
Nichicon SCT
10mF 16V ¡À20% 7.5mm 3000h@ 105¡ãC 2.871A@ 120Hz,3.3A@ 100 kHz ,D18xL40mm 18mm*42mm
10000uF 16V 27m惟 卤20% 2.871A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 10000UF 20% 16V RADIAL
Capacitor Alum Elec 10000Uf, 16V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPS1C103MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL