Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS0J331MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS0J331MED1TD.

IHS

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-4.51%

CAD Models

Download Nichicon UPS0J331MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.116
$ 0.116
Stock
4,351
18,487
18,487
Authorized Distributors
2
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
177.5 mA
195 mA
195 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
UKA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 330muF 6.3V
NichiconUKA0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE6R3ETD331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPS0J331MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 330muF ±20% 0.248Dia 6.30mm
330uF 6.3V 卤20% 250mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PS Series 330 F 6.3 V 105 °C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
330μF 6.3V ±20% 2.5mm 2000h@ 105°C 177.5mA@ 120Hz,250mA@ 100kHz Plugins Through hole mounting 6.3mm(Length)*12.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL