Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2V220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 22muF ±20% 0.630Dia 16.00mm

$ 1.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2V220MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.17%

CAD Models

Download Nichicon UPM2V220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 2.184
Stock
1,524
50,108
Authorized Distributors
2
3
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
150 mA
130 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEGXE451ELL220ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
NichiconUPM2E220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
NichiconUPM2F220MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
KYOCERA AVXUPM2E220MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPM2V220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,350Vdc,20-% Tol,20+% Tol |Nichicon UPM2V220MHD
Cap Aluminum Lytic 22uF 350V 20% (16 X 25mm) Radial 7.5mm 150mA 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 22 μ F, 350 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL