Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2C2R2MPD

2.2uF 160V 卤20% 30mA@120Hz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2C2R2MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2C2R2MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
Stock
0
52,247
Authorized Distributors
0
2
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
30 mA
30 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

NichiconUPM2D2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 200V 2.2muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 200V 2.2muF ±20% 0.315Dia 8.00mm
NichiconUPJ2D2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 200V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 200V ±20% 36mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2DHG2R2
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk
United Chemi-ConEKMQ201ELL2R2MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF

Descriptions

Descriptions of Nichicon UPM2C2R2MPD provided by its distributors.

2.2uF 160V 卤20% 30mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,160Vdc,20-% Tol,20+% Tol |Nichicon UPM2C2R2MPD
Low Impedance, High Reliability Lead Type, 2.2 μ F, 160 V, RoHS
Nichicon SCT
CAP ALUM 2.2UF 20% 160V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL