What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM2A390MPD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A390MPD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2A390MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.399
Stock
41,190
32,207
Authorized Distributors
3
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
193 mA
260 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1K390MPD6
39uF 80V 卤20% 380mA@10kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1K390MPD6TD
39uF 80V 卤20% 215mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1K390MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
PanasonicEEUFC2A390
Cap Aluminum Lytic 39uF 100V 20% (10 X 16mm) Radial 5mm 400mA 3000h 105°C Bulk
PanasonicEEU-FC2A390L
Panasonic EEUFC2A390L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM2A390MPD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
39uF 100V 360m惟 卤20% 285mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,39Uf,100Vdc,20-% Tol,20+% Tol |Nichicon UPM2A390MPD6
Low Impedance, High Reliability Lead Type, 39 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 39UF 20% 100V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL