Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC2A390L

Panasonic EEUFC2A390L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A390L.

IHS

Datasheet17 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-99.98%

CAD Models

Download Panasonic EEU-FC2A390L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
United Chemi-ConEKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk
NichiconUHE2A390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 39muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
NichiconUPM1K390MPD
39uF 80V 460m惟 卤20% 170mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM2A390MPD
39uF 100V 卤20% 490mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC2A390L provided by its distributors.

Panasonic EEUFC2A390L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 39uF, 100V, -55 to 105¡C
Panasonic SCT
CAP, 39µF, 100V, 20%; Capacitance: 39µF; Voltage Rating: 100V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC2A390L