What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ1K390MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1K390MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1K390MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.171
Stock
58,005
37,530
Authorized Distributors
3
2
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
271 mA
155 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1K390MPD6
39uF 80V 卤20% 380mA@10kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1K390MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 39muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKZN630ELL390MF11D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 420mA 6000h 105C Bulk
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1K390MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 39muF ±20% 0.394Dia 10.00mm
155mA@120Hz 卤20% 5mm 80V 39uF Plugin,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
39¦ÌF 80V ¡À20% 5mm 5000h@ 105¡ãC 155mA@ 120Hz,271mA@ 10kHz ,D10xL14mm 10mm*12.5mm*14mm
CAP ALUM 39UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1K390MPD6TD
PJ ELEC RAD 39UF 80V 3.5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX