What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM2A270MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 27muF ±20% 0.394Dia 10.00mm
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A270MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2A270MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.199
$ 0.199
Stock
10,058
36,421
36,421
Authorized Distributors
4
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
16.51 mm
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ2A270MPD6
Cap Aluminum Lytic 27uF 100V 20% (10 X 12.5mm) Radial 5mm 145mA 5000h 105C Bulk
KYOCERA AVXUPJ2A270MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF
NichiconUPV1V270MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 27muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKYB500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 5000h 105C Bulk
Wurth Elektronik860160472004
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160472004
Wurth Elektronik860160372004
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160372004

Descriptions

Descriptions of Nichicon UPM2A270MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 27muF ±20% 0.394Dia 10.00mm
27uF 100V 500m惟 卤20% 205mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
27¦ÌF 100V ¡À20% 5mm 5000h@ 105¡ãC 205mA@ 120Hz,380mA@ 10kHz 10mm*14.5mm
CAP ALUM 27UF 20% 100V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM2A270MPD6TD
PM ELEC RAD 27UF 100V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL