Nichicon UPM2A151MHD6

150uF 100V 卤20% 640mA@120Hz Plugin, D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A151MHD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2A151MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 1.01
$ 1.01
Stock
45,266
53,228
53,228
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
635 mA
917 mA
917 mA
Height - Seated (Max)
16.9926 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUPJ2A151MHD6
Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105C Bulk
150uF 80V 180m惟 卤20% 470mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1K151MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE101ELL151MK20S
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM2A151MHD6 provided by its distributors.

150uF 100V 卤20% 640mA@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap 150μF 100V ±20% 7.5mm Pitch 5000h@105°C 640mA@120Hz 917mA@10kHz TH D18×L17mm 18mm×15mm×17mm
Capacitor,150Uf,100Vdc,20-% Tol,20+% Tol; |Nichicon UPM2A151MHD6
Low Impedance, High Reliability Lead Type, 150 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 100V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL