Nichicon UPJ2A151MHD6

Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105C Bulk
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A151MHD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+72.01%

CAD Models

Download Nichicon UPJ2A151MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 1.01
$ 1.01
Stock
42,368
53,228
53,228
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
635 mA
917 mA
917 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconUPM2A151MHD6
150uF 100V 卤20% 640mA@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
150uF 100V 120m惟 卤20% 640mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1K151MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
PanasonicEEUFC2A151S
Panasonic EEUFC2A151S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPJ2A151MHD6 provided by its distributors.

Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105C Bulk
PJ Series 150 uF 100V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Capacitor Alum Elec 150Uf, 100V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ2A151MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL