KYOCERA AVX UPM1V331MHD6TO

Aluminum Electrolytic Capacitor, 330UF, 35V, 20%, Radial, Full Reel
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V331MHD6TO.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.98%

CAD Models

Download KYOCERA AVX UPM1V331MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.453
Stock
43,172
47,656
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
780 mA
780 mA
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPW1E331MPD
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1E331MPD
KYOCERA AVXUPM1E331MPD6
Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X15 LS 5mm | Nichicon UPM1E331MPD6
PanasonicEEUFR1E331
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEEFK1E331GP
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD, FULL REEL
PanasonicEEUFR1E331B
Panasonic EEUFR1E331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1V331MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 330UF 35 VDC, PW SERIES

Descriptions

Descriptions of KYOCERA AVX UPM1V331MHD6TO provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, RADIAL, FULL REEL
330uF 35V 65m惟 卤20% 780mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1V331MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 330UF 35V 105c
Al Electrolytic Cap, 330μF 35V ±20% 5mm Pitch 5000h@105°C 1.02A@10kHz 780mA@120Hz TH 12.5mm × 15mm × 17mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX