Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1E331MPD6

Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X15 LS 5mm | Nichicon UPM1E331MPD6
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E331MPD6.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

TME

HQonline

Inventory History

3 month trend:
-7.18%

CAD Models

Download KYOCERA AVX UPM1E331MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.294
$ 0.294
Stock
55,484
5,173
5,173
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
575 mA
575 mA
575 mA
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPW1E331MPD
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1E331MPD
PanasonicEEEFK1E331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1E331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1E331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6

Descriptions

Descriptions of KYOCERA AVX UPM1E331MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X15 LS 5mm | Nichicon UPM1E331MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 330muF ±20% 0.394Dia 10.00mm
330uF 25V 95m惟 卤20% 630mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 25volts 330uF 10x15 20% 5LS
PM Series 330 uF 25 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 25V 20%( 10 X 15mm) Radial 5mm 630mA 5000h 105C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX