What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPM1V221MPD

Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1V221MPD

$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V221MPD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet9 pages2 years ago
Datasheet7 pages18 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-65.13%

CAD Models

Download KYOCERA AVX UPM1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.261
$ 0.261
Stock
131,328
30,941
30,941
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1V221L
Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105C
KYOCERA AVXUPW1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 220muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUPW1V221MPD6
Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1V221MPD6
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1V221
Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1V221MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 580mA 3000h 105C Bulk
PM Series 220 uF 35 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX