KYOCERA AVX UPM1V101MPD

Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1V101MPD
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V101MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet10 pages5 years ago
Datasheet7 pages19 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-26.33%

CAD Models

Download KYOCERA AVX UPM1V101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.178
$ 0.178
Stock
189,265
453,587
453,587
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
305 mA
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1V101MPD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E101S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPS1E101MED
Capacitor Aluminum Electrolytic Cap100uF 25V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPS1E101MED
PanasonicEEUFC1E101SH
Panasonic EEUFC1E101SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSEK101M035ST
Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.86 Ohm 190mA 2000h 105°C

Descriptions

Descriptions of KYOCERA AVX UPM1V101MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1V101MPD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 305mA 3000h 105C Bulk
100uF 35V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 100uF; 35V; -55+105 deg.C; 20%
UPM Series 100 uF 35 V 3 kHrs 105°C Ø8x11.5 mm LS=3.5 mm Radial Electrolytic Cap
CAP ALUM 100UF 20% 35V RADIAL / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX