What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM1K121MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 120muF ±20% 0.394Dia 10.00mm
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K121MPD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.63%

CAD Models

Download Nichicon UPM1K121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.47
Stock
394
191
Authorized Distributors
4
4
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
406 mA
406 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPJ2A121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.492Dia 12.50mm
NichiconUPJ1K121MPD
120uF 80V 卤20% 406mA@120Hz Plugin,D10xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKZE101ELL121MJ25S
KZE Series 120 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC2A121S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 120muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 120muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPM1K121MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 120muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor,120Uf,80Vdc,20-% Tol,20+% Tol; |Nichicon UPM1K121MPD
120uF 80V 180m惟 卤20% 585mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 120uF 80V 20% (10 X 30.5mm) Radial 5mm 0.585A 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 120 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 80V RADIAL TH
120μF 80V ±20% 5mm 5000h@ 105°C 585mA@ 120Hz,870mA@ 10kHz Plugins,D10xL31.5mm Through hole mounting 10mm*31.5mm*33.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL