What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ2A121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.492Dia 12.50mm

$ 0.336
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ2A121MHD.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-20.82%

CAD Models

Download KYOCERA AVX UPJ2A121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.636
Stock
13,281
7,686
Authorized Distributors
6
5
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
110 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
519 mA
1.04 A
Height - Seated (Max)
24.9936 mm
26.924 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 120muF ±20% 0.492Dia 12.50mm
NichiconUPJ1K121MPD
120uF 80V 卤20% 406mA@120Hz Plugin,D10xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE101ELL121MJ25S
KZE Series 120 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUPM1K121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 120muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
PanasonicEEU-FC2A121S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 120muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ2A121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 100V 20% (12.5 X 25mm) Radial 5mm 0.519A 5000h 105C Bulk
Low Impedance, For Switching Power Supplies Lead Type, 120 μ F, 100 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 120UF 20% 100V RADIAL
120μF 100V ±20% 5mm 5000h@ 105°C 519mA@ 120Hz,774mA@ 10kHz Plugins Through hole mounting 12.5mm*25mm*25mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX