Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1C822MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 8200muF ±20% 0.709Dia 18.00mm
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C822MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-9.01%

CAD Models

Download KYOCERA AVX UPM1C822MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.053
Stock
29,389
21,911
Authorized Distributors
5
5
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.73 A
2.73 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1C822
Capacitor Aluminum 8200µF 16V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C
United Chemi-ConEKYA160ELL822MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V
PanasonicECO-S1CA822BA
Cap Aluminum 8200uF 16V 20% (22 X 30mm) Snap-In 10mm 0.071 Ohm 2400mA 3000h 105°C Bulk
Wurth Elektronik860010380028
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKYB160ELL822MMN3S
8200uF 16V ±20% 4.22A@100kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1C822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 8200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1C822MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 8200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 16volts 8200uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Al Electrolytic Cap 8.2mF 16V ±20%, 7.5mm Pitch, 5000h@105°C, 2.97A@120Hz, 3.3A@10kHz, D18×L40mm, TH, 18mm × 40mm × 42mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX