Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C822MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 8200muF ±20% 0.709Dia 18.00mm
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C822MHD.

IHS

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
+357%

CAD Models

Download Nichicon UPJ1C822MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 1.425
Stock
21,911
29,389
Authorized Distributors
5
5
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.73 A
2.73 A
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPM1C822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 8200muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1C822
Capacitor Aluminum 8200µF 16V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C
Wurth Elektronik860010380028
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKYA160ELL822MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V
PanasonicECO-S1CA822BA
Cap Aluminum 8200uF 16V 20% (22 X 30mm) Snap-In 10mm 0.071 Ohm 2400mA 3000h 105°C Bulk
United Chemi-ConEKYB160ELL822MMN3S
8200uF 16V ±20% 4.22A@100kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ1C822MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 8200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 16volts 8200uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8200uF 16V 21m惟 卤20% 2.73A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 8200 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 16V RADIAL
8.2mF 16V ±20% 7.5mm 5000h@ 105°C 2.73A@ 120Hz,3.04A@ 10 kHz Plugins,D18xL40mm Through hole mounting 18mm*40mm*41.5mm
Radial/ Bulk; |Nichicon UPJ1C822MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL