Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1C560MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 56muF ±20% 0.197Dia 5.00mm
$ 0.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C560MDD.

IHS

Datasheet10 pages4 years ago

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
-46.06%

CAD Models

Download Nichicon UPM1C560MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.145
$ 0.145
Stock
1,178
46,219
46,219
Authorized Distributors
1
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
105 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPJ1C560MDD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 56muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZE160ELL560ME11D
Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
NichiconUPW1C560MDD6
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1C560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-160ELL560ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Nichicon UPM1C560MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 56muF ±20% 0.197Dia 5.00mm
PM Series 16 V 56 uF ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
56uF 16V 650m惟 卤20% 105mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL