What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ0J272MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J272MHD.

IHS

Datasheet12 pages3 years ago

TME

CAD Models

Download Nichicon UPJ0J272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.476
$ 0.476
Stock
1
1,020
1,020
Authorized Distributors
3
5
5
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM0J272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm
2700uF 6.3V 卤20% 1.7A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC0J272
Cap Aluminum 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
United Chemi-ConELXZ6R3ELL272MJ30S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 30mm) Radial 5mm 1690mA 5000h 105C Automotive Bulk
NichiconUPW0J272MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2700muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC0J272B
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPJ0J272MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2700muF 6.3V
2700uF 6.3V 卤20% 1.43A@120Hz Plugin,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 2700 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 6.3V RADIAL
Radial/ Bulk; |Nichicon UPJ0J272MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL