Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM0J182MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1800muF ±20% 0.394Dia 10.00mm

$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J182MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J182MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.409
Stock
1,856
1,674
Authorized Distributors
2
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.23 A
1.23 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ0J182MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1800muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ0J182MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC0J182
Capacitor Aluminum Electrolytic 1800uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
PanasonicEEU-FC0J182B
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Automotive Ammo
United Chemi-ConEKYA6R3ELL182MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConEKYB6R3ELL182MJ16S
Cap Aluminum Lytic 1800uF 6.3V 20%( 10 X 16mm) Radial 5mm 1400mA 8000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM0J182MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1800muF ±20% 0.394Dia 10.00mm
1800uF 6.3V 卤20% 1.23A@120Hz Plugin,D10xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 31.5mm) Radial 5mm 1230mA 5000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL