Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ0J182MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1800muF ±20% 0.394Dia 10.00mm

$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J182MPD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-20.82%

CAD Models

Download Nichicon UPJ0J182MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.428
Stock
892
1,856
Authorized Distributors
6
2
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.23 A
1.23 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM0J182MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1800muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYA6R3ELL182MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFC0J182
Capacitor Aluminum Electrolytic 1800uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
PanasonicEEU-FC0J182B
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Automotive Ammo
United Chemi-ConEKYB6R3ELL182MJ16S
Cap Aluminum Lytic 1800uF 6.3V 20%( 10 X 16mm) Radial 5mm 1400mA 8000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ0J182MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1800muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800uF 6.3V 78m惟 卤20% 1.23A@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 1800 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 6.3V RADIAL
1.8mF 6.3V ±20% 5mm 5000h@ 105°C 1.23A@ 120Hz,1.37A@ 10 kHz Plugins,D10xL31.5mm Through hole mounting 10mm*30.5mm*33mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL