Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM0J152MHD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J152MHD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J152MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.495
Stock
1
43,132
Authorized Distributors
2
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
915 mA
1.205 A
Height - Seated (Max)
16.9926 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPJ0J152MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
1500uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM0J152
Panasonic EEUFM0J152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
United Chemi-ConELXZ6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM0J152MHD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Capacitor,1.5Mf,6.3Vdc,20-% Tol,20+% Tol; |Nichicon UPM0J152MHD6
1500uF 6.3V 65m惟 卤20% 915mA@120Hz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, High Reliability Lead Type, 1500 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL