Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ0J152MHD6TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF

$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ0J152MHD6TO.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.76%

CAD Models

Download KYOCERA AVX UPJ0J152MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.539
$ 0.539
Stock
1,271
42,819
42,819
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
65 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.02 A
1.205 A
1.205 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
1500uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Bulk
PanasonicEEUFC0J152S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPJ0J152MHD6TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1500muF ±20% 0.492Dia 12.50mm
915mA@120Hz 卤20% 5mm 6.3V 1500uF Plugin,D12.5xL16.5mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 1.02A@ 10kHz,915mA@ 120Hz 15mm*16.5mm
CAP ALUM 1500UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J152MHD6TO
PJ ELEC RAD 1500UF 6.3V 5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX