Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM0J122MHD6TO

1200uF 6.3V 75m惟 卤20% 835mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J122MHD6TO.

IHS

Datasheet7 pages7 years ago

CAD Models

Download Nichicon UPM0J122MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.437
Stock
23,833
1
Authorized Distributors
3
2
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
835 mA
835 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConELXZ6R3ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NichiconUPW0J122MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV6R3ETD122MJ20S
Bulk / Capacitor, Aluminum, 6.3 V, Cap.1200 , Dia.10 , Leng.20 RoHS Compliant: Yes
NichiconUPJ0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPM0J122MHD6TO provided by its distributors.

1200uF 6.3V 75m惟 卤20% 835mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1200muF 6.3V
CAP ALUM 1200UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPM0J122MHD6TO
PM ELEC RAD 1200UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL