Rubycon 6.3YXG1200MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXG1200MEFC10X16.

IHS

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

Farnell

CAD Models

Download Rubycon 6.3YXG1200MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.283
$ 0.283
Stock
1
45,033
45,033
Authorized Distributors
2
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
726 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUPM0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1200muF ±20% 0.394Dia 10.00mm
1200uF 6.3V 65m惟 卤20% 930mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM0J122
Panasonic EEUFM0J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ6R3ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConELXV6R3ETD122MJ20S
Bulk / Capacitor, Aluminum, 6.3 V, Cap.1200 , Dia.10 , Leng.20 RoHS Compliant: Yes

Descriptions

Descriptions of Rubycon 6.3YXG1200MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 1200 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 1200µF, 6.3V, 20%; Capacitance: 1200µF; Voltage Rating: 6.3V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3YXG1200MEFC 10X16