Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2V470MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2V470MHD.

IHS

Datasheet12 pages4 years ago

TME

CAD Models

Download Nichicon UPJ2V470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
Stock
1,098
45,400
Authorized Distributors
0
1
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
240 mA
240 mA
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPTW6470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM2V470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 47muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EB2W470
Cap Aluminum 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 850mA 5000h 105°C Bulk
PanasonicEEU-EB2G470
Cap Aluminum 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 730mA 5000h 105°C Bulk
NichiconUPT2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 47muF ±20% 0.492Dia 12.50mm
Capacitor Al 105deg 47uF 450V 12.5X40

Descriptions

Descriptions of Nichicon UPJ2V470MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 350V
Low Impedance, For Switching Power Supplies Lead Type, 47 μ F, 350 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UPJ2V470MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL