Panasonic EEU-EB2G470

Cap Aluminum 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 730mA 5000h 105°C Bulk
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G470.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
+4.36%

CAD Models

Download Panasonic EEU-EB2G470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.543
$ 1.131
$ 1.131
Stock
20,422
26,764
26,764
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
730 mA
250 mA
250 mA
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-EB2W470
Cap Aluminum 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 850mA 5000h 105°C Bulk
PanasonicEEU-EB2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 640mA 5000 hr 105C Bulk
NichiconUPT2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EB2V470S
Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000h 105°C Bulk
NichiconUPT2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 47muF ±20% 0.492Dia 12.50mm
NichiconUPTW6470MHD
Aluminum Electrolytic Capacitors - Leaded 420volts 47uF 12.5X40 20%

Descriptions

Descriptions of Panasonic EEU-EB2G470 provided by its distributors.

Cap Aluminum 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 730mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 47muF ±20% 0.630Dia 16.00mm
Panasonic EEUEB2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EB-A Series 400 V 47 uF 105°C 5 KHrs 16x31.5mm LD=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB2G470.
  • EEUEB2G470