Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 470muF ±20% 0.630Dia 16.00mm
$ 1.336
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A471MHD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-82.60%

CAD Models

Download Nichicon UPJ2A471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.336
$ 1.555
$ 1.555
Stock
1,145
14,303
14,303
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.53 A
2.2 A
2.2 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-05-31
LTD Date2028-05-31

Related Parts

PanasonicEEU-FC2A471
Aluminum Electrolytic Capacitor, 470 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConELXV101ELL471ML40S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 100V, 20%, RADIAL
United Chemi-ConELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 30mm) Radial 7.5mm 1790mA 5000h 105C Automotive Bulk
NichiconUPJ1K471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL471MLN3S
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 105°C Bulk
NichiconUPM1K471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ2A471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 470muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 470 μ F, 100 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 470UF 20% 100V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL