Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1K471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.630Dia 16.00mm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K471MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+96.13%

CAD Models

Download Nichicon UPM1K471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.102
Stock
15,746
1,152
Authorized Distributors
6
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.15 A
1.15 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ1K471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL471MLN3S
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 105°C Bulk
NichiconUPM2A471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 470muF ±20% 0.709Dia 18.00mm
NichiconUPJ2A471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 470muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC2A471
Aluminum Electrolytic Capacitor, 470 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZE101ELL471MM25S
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 1750mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1K471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.630Dia 16.00mm
470uF 80V 卤20% 1.43A@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 80V ±20% 7.5mm 5000h@ 105°C 1.43A@ 120Hz,1.79A@ 10 kHz Plugins,D16xL33.5mm Through hole mounting 16mm*30.5mm*33.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL