Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ2A390MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ2A390MPD1TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download KYOCERA AVX UPJ2A390MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.295
Stock
10,987
8,376
Authorized Distributors
4
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
330 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
352 mA
455 mA
Height - Seated (Max)
21.0058 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM2A390MPD
39uF 100V 卤20% 490mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM2A390MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 39muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPJ1K390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
PanasonicEEUFC2A390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 39muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ2A390MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 39muF ±20% 0.315Dia 8.00mm
39uF 100V 330m惟 卤20% 202mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
39μF 100V ±20% 3.5mm 3000h@ 105°C 202mA@ 120Hz,352mA@ 10kHz Plugins Through hole mounting 8mm*20mm*21mm
CAP ALUM 39UF 20% 100V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ2A390MPD1TD
PJ ELEC RAD 39UF 100V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX