Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A390MPD

39uF 100V 330m惟 卤20% 202mA@120Hz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A390MPD.

IHS

Datasheet12 pages4 years ago

TME

CAD Models

Download Nichicon UPJ2A390MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.312
Stock
1
8,001
Authorized Distributors
4
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
330 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
202 mA
455 mA
Height - Seated (Max)
21.0058 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM2A390MPD
39uF 100V 卤20% 490mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM2A390MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 39muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPJ1K390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
PanasonicEEUFC2A390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 39muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ2A390MPD provided by its distributors.

39uF 100V 330m惟 卤20% 202mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 39 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 39UF 20% 100V RADIAL TH
Radial/ Bulk; |Nichicon UPJ2A390MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL