Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A151MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A151MHD1TO.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+62.28%

CAD Models

Download Nichicon UPJ2A151MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.677
$ 0.677
Stock
12,473
23,692
23,692
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
110 mΩ
110 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
798 mA
807 mA
807 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM2A151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 150muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 150muF ±20% 0.492Dia 12.50mm
NichiconUPM1K151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
United Chemi-ConEKZE101ELL151MK20S
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPJ2A151MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 150muF ±20% 0.492Dia 12.50mm
150μF 100V ±20% 5mm Pitch 5000h@105°C 553mA@120Hz 798mA@10kHz TH 12.5mm × 25mm × 26.5mm
CAP ALUM 150UF 20% 100V RADIAL
Radial/ Tp&ammo |Nichicon UPJ2A151MHD1TO
PJ ELEC RAD 150UF 100V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL